Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.930 |
10+ | $5.580 |
25+ | $5.280 |
90+ | $5.040 |
135+ | $4.830 |
270+ | $4.590 |
540+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1875T
Newark Part No.26AJ7127
Output Power x Channels @ Load20W x 1 @ 8Ohm
Audio Amplifier TypeB
No. of Channels1Channels
Supply Voltage Range16V to 60V
Supply Voltage Range16V to 60V
IC Case / PackageTO-220
No. of Pins5Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTO-220
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power20W
Output Power (VA)20W
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
16V to 60V
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
TO-220
Automotive Qualification Standard
-
Output Power
20W
Audio Amplifier Type
B
Supply Voltage Range
16V to 60V
IC Case / Package
TO-220
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
B
No. of Channels
1 Channel
Output Power (VA)
20W
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability