Print Page

Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.820 |
10+ | $5.470 |
25+ | $5.180 |
80+ | $4.940 |
120+ | $4.740 |
280+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM6142BIN/NOPB
Newark Part No.34AH0968
No. of Channels2Channels
Gain Bandwidth Product17MHz
Slew Rate Typ25V/µs
Supply Voltage Range1.8V to 24V
Supply Voltage Range1.8V to 24V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1.3mV
Input Bias Current174nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth17MHz
No. of Amplifiers2 Amplifier
Slew Rate25V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
25V/µs
Supply Voltage Range
1.8V to 24V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
174nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
17MHz
Slew Rate
25V/µs
Gain Bandwidth Product
17MHz
Supply Voltage Range
1.8V to 24V
IC Case / Package
DIP
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability