1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMH6601MG/NOPB

                      OPERATIONAL AMPLIFIER, 155MHZ, 275V/ US,

                      Date/Lot Code

                      TEXAS INSTRUMENTS LMH6601MG/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMH6601MG/NOPB
                      Newark Part No.26AJ6986
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.850
                      10+$2.720
                      25+$2.590
                      50+$2.470
                      100+$2.370
                      250+$2.290
                      500+$2.240
                      1000+$2.200
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMH6601MG/NOPB
                      Newark Part No.26AJ6986
                      No. of Channels1Channels
                      Gain Bandwidth Product155MHz
                      Slew Rate Typ275V/µs
                      Supply Voltage Range2.4V to 5.5V
                      Supply Voltage Range2.4V to 5.5V
                      IC Case / PackageSC-70
                      No. of Pins6Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage1mV
                      Input Bias Current5pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleSC-70
                      Automotive Qualification Standard-
                      Bandwidth155MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate275V/µs

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      275V/µs

                      Supply Voltage Range

                      2.4V to 5.5V

                      No. of Pins

                      6Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      5pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SC-70

                      Bandwidth

                      155MHz

                      Slew Rate

                      275V/µs

                      Gain Bandwidth Product

                      155MHz

                      Supply Voltage Range

                      2.4V to 5.5V

                      IC Case / Package

                      SC-70

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code