Print Page

Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.970 |
10+ | $10.470 |
25+ | $10.140 |
50+ | $9.620 |
190+ | $9.270 |
285+ | $8.890 |
570+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6738MQ/NOPB
Newark Part No.29AH6130
No. of Channels3Channels
Gain Bandwidth Product750MHz
Slew Rate Typ3300V/µs
Supply Voltage Range8V to 12V
Supply Voltage Range8V to 12V
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier TypeLow Distortion
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current-2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleQSOP
Automotive Qualification Standard-
Bandwidth750MHz
No. of Amplifiers3 Amplifier
Slew Rate3300V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
3300V/µs
Supply Voltage Range
8V to 12V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Bandwidth
750MHz
Slew Rate
3300V/µs
Gain Bandwidth Product
750MHz
Supply Voltage Range
8V to 12V
IC Case / Package
QSOP
Amplifier Type
Low Distortion
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability