Print Page
Image is for illustrative purposes only. Please refer to product description.
920 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $3.010 |
| 25+ | $3.010 |
| 50+ | $3.010 |
| 100+ | $3.010 |
| 250+ | $3.010 |
| 500+ | $3.010 |
| 1000+ | $3.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA2188AIDGKR
Newark Part No.29AH1200
Gain Bandwidth Product2MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range4V to 36V
Supply Voltage Range4V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeZero Drift
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth2MHz
No. of Amplifiers2 Amplifier
Slew Rate0.8V/µs
Technical Specifications
Gain Bandwidth Product
2MHz
Supply Voltage Range
4V to 36V
IC Case / Package
MSOP
Amplifier Type
Zero Drift
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Slew Rate Typ
0.8V/µs
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Bandwidth
2MHz
Slew Rate
0.8V/µs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate