1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      OPA2350EA/250

                      OP AMP, DUAL CMOS RRI/O, SMD, 2350, REEL

                      TEXAS INSTRUMENTS OPA2350EA/250
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoOPA2350EA/250
                      Newark Part No.33AH4579
                      173 In Stock

                      Need more?

                      83 Delivery in 1-3 Business Days(US stock)
                      90 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.980
                      10+$9.680
                      25+$9.350
                      50+$9.080
                      100+$8.830
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoOPA2350EA/250
                      Newark Part No.33AH4579
                      No. of Channels2Channels
                      Gain Bandwidth Product38MHz
                      Slew Rate Typ22V/µs
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeHigh Speed
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage150µV
                      Input Bias Current0.5pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth38MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate22V/µs

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      22V/µs

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      0.5pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      38MHz

                      Slew Rate

                      22V/µs

                      Gain Bandwidth Product

                      38MHz

                      Supply Voltage Range

                      2.7V to 5.5V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      High Speed

                      Input Offset Voltage

                      150µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)