Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $5.030 |
10+ | $4.810 |
25+ | $4.570 |
50+ | $4.370 |
100+ | $4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA683IDBVT
Newark Part No.26AJ7851
No. of Channels1Channels
Gain Bandwidth Product200MHz
Slew Rate Typ540V/µs
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
Supply Voltage Range5V to 12V, ± 2.5V to ± 6V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers1 Amplifier
Slew Rate540V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
540V/µs
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
No. of Pins
6Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
200MHz
Slew Rate
540V/µs
Gain Bandwidth Product
200MHz
Supply Voltage Range
5V to 12V, ± 2.5V to ± 6V
IC Case / Package
SOT-23
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability