Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.080 |
10+ | $3.820 |
25+ | $3.610 |
50+ | $3.470 |
100+ | $3.300 |
250+ | $3.160 |
500+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2072ACP
Newark Part No.29AH7855
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ35V/µs
Supply Voltage Range± 2.25V to ± 19V
Supply Voltage Range± 2.25V to ± 19V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage700µV
Input Bias Current20pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate35V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
35V/µs
Supply Voltage Range
± 2.25V to ± 19V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
35V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 2.25V to ± 19V
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
700µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability