1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      3-119-054

                      High Power Connector, NEMA 5-15R, NR021 Series, Receptacle, 125 VAC, 15 A, Panel Mount, Solder

                      Date/Lot Code

                      SCHURTER 3-119-054
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No3-119-054
                      Newark Part No.41AH7710
                      Product RangeNR021 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      140 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.040
                      10+$0.953
                      50+$0.953
                      100+$0.953
                      250+$0.953
                      500+$0.885
                      1000+$0.826
                      2500+$0.826
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No3-119-054
                      Newark Part No.41AH7710
                      Product RangeNR021 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeNR021 Series
                      GenderReceptacle(View Associated Connectors)
                      Voltage Rating125VAC
                      Current Rating15A
                      Connector MountingPanel Mount
                      Contact Termination TypeSolder
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • NR021 series NEMA line outlet 5-15R
                      • Snap-in mounting, front side
                      • Line outlet tamper resistant, protection class I
                      • Available with insulation walls between terminals designed for use in power distribution units
                      • Solder terminals
                      • Meet increased fire protection and safety standards UL 498 tamper resistant and UL 98 spill test

                      Technical Specifications

                      Product Range

                      NR021 Series

                      Voltage Rating

                      125VAC

                      Connector Mounting

                      Panel Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gender

                      Receptacle

                      Current Rating

                      15A

                      Contact Termination Type

                      Solder

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code