1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Flip Flops
                      Print Page

                      SN74AHC574PWR

                      D FLIP FLOP, OCTAL, TSSOP-20

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74AHC574PWR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74AHC574PWR
                      Newark Part No.26AJ9199
                      570 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.501
                      10+$0.479
                      25+$0.456
                      50+$0.436
                      100+$0.417
                      250+$0.404
                      500+$0.394
                      1000+$0.388
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $2.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74AHC574PWR
                      Newark Part No.26AJ9199
                      Logic Family / Base Number74AHC574
                      Flip-Flop TypeD
                      Propagation Delay7.1ns
                      Frequency115MHz
                      Output Current-
                      Logic Case StyleTSSOP
                      IC Case / PackageTSSOP
                      No. of Pins20Pins
                      Trigger TypePositive Edge
                      IC Output TypeTri State
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Logic IC Family74AHC
                      Logic IC Base Number74574
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Logic Family / Base Number

                      74AHC574

                      Propagation Delay

                      7.1ns

                      Output Current

                      -

                      IC Case / Package

                      TSSOP

                      Trigger Type

                      Positive Edge

                      Supply Voltage Min

                      2V

                      Logic IC Family

                      74AHC

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Flip-Flop Type

                      D

                      Frequency

                      115MHz

                      Logic Case Style

                      TSSOP

                      No. of Pins

                      20Pins

                      IC Output Type

                      Tri State

                      Supply Voltage Max

                      5.5V

                      Logic IC Base Number

                      74574

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code