1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      SN65HVD1782DR

                      RS422/RS485 TRANSCEIVER, 10MBPS, SOIC-8

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN65HVD1782DR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN65HVD1782DR
                      Newark Part No.33AH4746
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.100
                      10+$4.880
                      25+$4.630
                      50+$4.430
                      100+$4.240
                      250+$4.100
                      500+$4.010
                      1000+$3.940
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN65HVD1782DR
                      Newark Part No.33AH4746
                      IC TypeRS485 Transceiver
                      Device TypeTransceiver
                      IC Interface TypeRS485
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max10Mbps
                      Supply Voltage Min5.5V
                      Driver Case StyleSOIC
                      Supply Voltage Max3.15V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Nodes320
                      ESD Protection±16 kV (HBM)
                      Fail SafeIdle, Open, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      IC Type

                      RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      5.5V

                      Supply Voltage Max

                      3.15V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±16 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Device Type

                      Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      10Mbps

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      SOIC

                      No. of Nodes

                      320

                      Fail Safe

                      Idle, Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code