Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5951MG-2.5/NOPB
Newark Part No.26AJ7463
Product Range2.5V 150mA LDO Voltage Regulators
620 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.110 |
10+ | $1.070 |
25+ | $1.010 |
50+ | $0.968 |
100+ | $0.927 |
250+ | $0.897 |
500+ | $0.876 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5951MG-2.5/NOPB
Newark Part No.26AJ7463
Product Range2.5V 150mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min1.8V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.3V
Output Voltage Min1.3V
Adjustable Output Voltage Max3.7V
Output Voltage Max3.7V
Output Current150mA
Dropout Voltage Vdo250mV
PolarityPositive Output
Max Output Current150mA
Output Current Max0.15A
Output Current Max0.15A
LDO Regulator Case StyleSC-70
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.5V 150mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.3V
Output Voltage Max
3.7V
Dropout Voltage Vdo
250mV
Max Output Current
150mA
Output Current Max
0.15A
Dropout Voltage Typ @ Current
250mV
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.3V
Adjustable Output Voltage Max
3.7V
Output Current
150mA
Polarity
Positive Output
Output Current Max
0.15A
LDO Regulator Case Style
SC-70
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability