Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2937IMP-3.3/NOPB
Newark Part No.33AH4131
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min4.75V
Input Voltage Max26V
Output Current400mA
Product Range-
Output Current Max400mA
Output Current Max400mA
Linear Regulator Case StyleSOT-223
Max Output Current400mA
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Alternatives for LM2937IMP-3.3/NOPB
1 Product Found
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
26V
Product Range
-
Output Current Max
400mA
Max Output Current
400mA
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
4.75V
Output Current
400mA
Output Current Max
400mA
Linear Regulator Case Style
SOT-223
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate