Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317DCY
Newark Part No.29AH1116
Product RangeLM317 Family
2,123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.160 |
160+ | $1.000 |
560+ | $0.938 |
1040+ | $0.918 |
2560+ | $0.900 |
10000+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM317DCY
Newark Part No.29AH1116
Product RangeLM317 Family
Output TypeAdjustable
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min3V
Output Current1.5A
Input Voltage Max40V
Product RangeLM317 Family
Max Output Current1.5A
Linear Regulator Case StyleSOT-223
Output Current Max1.5A
Output Current Max1.5A
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Max
37V
Output Current
1.5A
Product Range
LM317 Family
Linear Regulator Case Style
SOT-223
Output Current Max
1.5A
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Min
1.25V
Input Voltage Min
3V
Input Voltage Max
40V
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability