1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      UA7805CKCS

                      VOLT REG, 5V, 1.5A, TO-220-3

                      TEXAS INSTRUMENTS UA7805CKCS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUA7805CKCS
                      Newark Part No.33AH5476
                      Product Range7805 Voltage Regulators
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUA7805CKCS
                      Newark Part No.33AH5476
                      Product Range7805 Voltage Regulators
                      Fixed Output Voltage Nom5V
                      Output TypeFixed
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Adjustable Output Voltage Max-
                      Output Voltage - Nom5V
                      Output Voltage Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min7V
                      Input Voltage Max25V
                      Output Current1.5A
                      Product Range7805 Voltage Regulators
                      Linear Regulator Case StyleTO-220
                      Output Current Max1.5A
                      Output Current Max1.5A
                      Max Output Current1.5A
                      IC Case / PackageTO-220
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Fixed Output Voltage Nom

                      5V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Nom

                      5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      25V

                      Product Range

                      7805 Voltage Regulators

                      Output Current Max

                      1.5A

                      Max Output Current

                      1.5A

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Output Type

                      Fixed

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      5V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      7V

                      Output Current

                      1.5A

                      Linear Regulator Case Style

                      TO-220

                      Output Current Max

                      1.5A

                      IC Case / Package

                      TO-220

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65