Print Page
Product may not be an exact match for your search

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV320AIC3254IRHBR
Newark Part No.33AH5069
Audio CODEC TypeStereo
No. of ADCs2
No. of DACs2
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleVQFN-EP
No. of Pins32Pins
No. of Input Channels6Channels
No. of Output Channels4Channels
ADC / DAC Resolution32bit
ADCs / DACs Signal to Noise Ratio100dB
IC Interface TypeI2C, SPI
Supply Voltage Range1.9V to 3.6V
Supply Voltage Range1.9V to 3.6V
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Stereo
No. of DACs
2
Operating Temperature Max
85°C
Audio IC Case Style
VQFN-EP
No. of Input Channels
6Channels
ADC / DAC Resolution
32bit
IC Interface Type
I2C, SPI
Supply Voltage Range
1.9V to 3.6V
MSL
MSL 3 - 168 hours
No. of ADCs
2
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
32Pins
No. of Output Channels
4Channels
ADCs / DACs Signal to Noise Ratio
100dB
Supply Voltage Range
1.9V to 3.6V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate