Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM135H/NOPB
Newark Part No.28AH3041
IC Output TypeLinear
Sensor Output TypeAnalogue
Sensing Accuracy Range0°C to +0.5°C
Accuracy1.5°C
Sensing Accuracy Range0°C to +0.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max+150°C
Sensor Case StyleTO-46
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min5V
Supply Voltage Max40V
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Output Type
Linear
Sensing Accuracy Range
0°C to +0.5°C
Sensing Accuracy Range
0°C to +0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+150°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
5V
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sensor Output Type
Analogue
Accuracy
1.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
TO-46
No. of Pins
3Pins
Supply Voltage Max
40V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate