1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      N6S25T0N-503-3030

                      TRIMMER, 50K, 0.1W, 1TURN

                      AMPHENOL PIHER SENSORS AND CONTROLS N6S25T0N-503-3030
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoN6S25T0N-503-3030
                      Newark Part No.07AH4442
                      Product RangeN-6 Series
                      753 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.532
                      10+$0.494
                      25+$0.457
                      50+$0.417
                      100+$0.399
                      250+$0.372
                      500+$0.345
                      1000+$0.298
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
                      Manufacturer Part NoN6S25T0N-503-3030
                      Newark Part No.07AH4442
                      Product RangeN-6 Series
                      Trimmer TypeSingle Turn
                      Element MaterialCarbon
                      Adjustment TypeSide Adjust
                      Track Resistance50kohm
                      Potentiometer MountingThrough Hole
                      No. of Turns1Turns
                      Product RangeN-6 Series
                      Power Rating100mW
                      Resistance Tolerance± 30%
                      Temperature Coefficient± 300ppm/°C
                      Trimmer Shape / Size6 mm Square
                      Resistor Case / Package-
                      Product Length6.4mm
                      Product Width5.2mm
                      Product Height8.7mm
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Trimmer Type

                      Single Turn

                      Adjustment Type

                      Side Adjust

                      Potentiometer Mounting

                      Through Hole

                      Product Range

                      N-6 Series

                      Resistance Tolerance

                      ± 30%

                      Trimmer Shape / Size

                      6 mm Square

                      Product Length

                      6.4mm

                      Product Height

                      8.7mm

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      Element Material

                      Carbon

                      Track Resistance

                      50kohm

                      No. of Turns

                      1Turns

                      Power Rating

                      100mW

                      Temperature Coefficient

                      ± 300ppm/°C

                      Resistor Case / Package

                      -

                      Product Width

                      5.2mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)