1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      STM32F072C8T6TR

                      MCU, 32BIT, 48MHZ, LQFP-48

                      Date/Lot Code

                      STMICROELECTRONICS STM32F072C8T6TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F072C8T6TR
                      Newark Part No.07AH7007
                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      14,333 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.430
                      10+$3.360
                      25+$3.090
                      50+$2.950
                      100+$2.800
                      250+$2.660
                      500+$2.580
                      1000+$2.510
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTM32F072C8T6TR
                      Newark Part No.07AH7007
                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeSTM32 Family STM32F0 Series Microcontrollers
                      Device CoreARM Cortex-M0
                      Data Bus Width32 bit
                      No. of Bits32bit
                      Data Bus Width32bit
                      Operating Frequency Max48MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's37I/O's
                      InterfacesCAN, I2C, I2S, SPI, USART, USB
                      Embedded Interface TypeCAN, I2C, I2S, SPI, USART, USB
                      RAM Memory Size16KB
                      ADC Channels10Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilySTM32
                      MCU SeriesSTM32F0
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      STM32 Family STM32F0 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Data Bus Width

                      32bit

                      Program Memory Size

                      64KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      37I/O's

                      Embedded Interface Type

                      CAN, I2C, I2S, SPI, USART, USB

                      ADC Channels

                      10Channels

                      Supply Voltage Min

                      2V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      STM32F0

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M0

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      48Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, I2S, SPI, USART, USB

                      RAM Memory Size

                      16KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      STM32

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for STM32F072C8T6TR

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code