Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232ACDR
Newark Part No.07AH7145
Technical Datasheet
511 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.999 |
25+ | $0.944 |
50+ | $0.916 |
100+ | $0.793 |
250+ | $0.677 |
500+ | $0.520 |
1000+ | $0.486 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST232ACDR
Newark Part No.07AH7145
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min4.5V
Driver Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
IC Generic NumberST232AC
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST232ACDR is a 2-driver, 2-receiver device following EIA/TIA-232 and V.28 communication standards. It is particularly suitable for applications where ±12V is not available. The ST232AC uses a single 5V power supply and only four external capacitors (0.1µF). Typical applications include portable computers, low-power modems, interfaces translation, battery-powered RS-232 networks.
- Supply voltage range from 4.5 to 5.5V
- VCC power supply current is 1.5mA typical at (No load, TA = 25°C)
- Output voltage swing is ±9V typical at (All transmitter outputs are loaded with 3Kohm to GND)
- Transition slew rate is 12V/µs typical at (TA = 25°C, VCC = 5V, RL = 3 to 7Kohm, CL = 50 to 2500pF)
- Propagation delay time is 0.1µs typical at (CL = 150pF)
- Receiver input voltage operating range is 30V maximum
- Data rate is 400kbits/s typical at (TA = 25°C)
- Transmitter output resistance is 300 ohm minimum at (VCC = V+ = V- = 0V VOUT = ±2V)
- Operating temperature range from 0°C to 70°C
- SO-16 package
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Device Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
400Kbps
Driver Case Style
SOIC
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
ST232AC
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability