New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XCKU3P-L1FFVD900I

                      FPGA, Kintex UltraScale, 304 I/O's, 355950 Logic Cells, 1L Speed Grade, -40 to 100°C, FCBGA-900

                      Date/Lot Code

                      AMD XCKU3P-L1FFVD900I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXCKU3P-L1FFVD900I
                      Newark Part No.17AH9507
                      Product RangeKintex UltraScale+ XCKU3P
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,147.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,147.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXCKU3P-L1FFVD900I
                      Newark Part No.17AH9507
                      Product RangeKintex UltraScale+ XCKU3P
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells355950Logic Cells
                      IC Case / PackageFCBGA
                      No. of Pins900Pins
                      Speed Grade-
                      No.of User I/Os304I/O's
                      Process Technology-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeKintex UltraScale+ XCKU3P
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max742mV
                      Core Supply Voltage Min698mV
                      FPGA FamilyKintex UltraScale+
                      I/O Supply Voltage3.3V
                      Logic Case StyleFCBGA
                      No. of I/O's304I/O's
                      No. of Logic Blocks355950
                      No. of Macrocells355950Macrocells
                      No. of Speed Grades-
                      Operating Frequency Max667MHz
                      Total RAM Bits12700Kbit

                      Product Overview

                      XCKU3P-L1FFVD900I is a Kintex UltraScale+™ FPGA IC. It delivers increased performance and integrates on-chip UltraRAM to help reduce BOM cost. It offers the ideal combination of high-performance peripherals and cost-effective system implementation. With flexible power options, it provides an optimal balance between system performance requirements and a minimal power envelope.

                      • Kintex UltraScale™+ FPGA based on 16nm FinFET+ process
                      • Low power speed grade
                      • 356K logic cells, 162,720 CLB LUTs
                      • 12.7Mbit block RAM ideal for memory-heavy processing
                      • 304 I/O pins for extensive external interfacing
                      • 16 × 32.75Gb/s GTY transceivers
                      • VCXO integration reduces clocking component cost
                      • I/O voltage of 3.3V
                      • Available in 900 pin FCBGA package
                      • Operating temperature range from -40°C to 100°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FCBGA

                      Speed Grade

                      -

                      Process Technology

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Kintex UltraScale+ XCKU3P

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      742mV

                      FPGA Family

                      Kintex UltraScale+

                      Logic Case Style

                      FCBGA

                      No. of Logic Blocks

                      355950

                      No. of Speed Grades

                      -

                      Total RAM Bits

                      12700Kbit

                      No. of Logic Cells

                      355950Logic Cells

                      No. of Pins

                      900Pins

                      No.of User I/Os

                      304I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      698mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      304I/O's

                      No. of Macrocells

                      355950Macrocells

                      Operating Frequency Max

                      667MHz

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel