New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. FPGAs
                      Print Page

                      XC7S100-L1FGGA484I

                      FPGA, Spartan-7, 338 I/O's, 102400 Logic Cells, 1L Speed Grade, -40 to 100°C, FPBGA-484

                      Date/Lot Code

                      AMD XC7S100-L1FGGA484I
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoXC7S100-L1FGGA484I
                      Newark Part No.17AH9547
                      Product RangeSpartan-7 XC7S100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$165.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $165.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoXC7S100-L1FGGA484I
                      Newark Part No.17AH9547
                      Product RangeSpartan-7 XC7S100
                      Technical Datasheet

                      Data Sheet

                      FPGA Type-
                      No. of Logic Cells102400Logic Cells
                      IC Case / PackageFPBGA
                      No. of Pins484Pins
                      Speed Grade-
                      No.of User I/Os338I/O's
                      Process Technology28nm (HKMG)
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product RangeSpartan-7 XC7S100
                      Qualification-
                      SVHCNo SVHC (15-Jan-2018)
                      Clock ManagementMMCM, PLL
                      Core Supply Voltage Max980mV
                      Core Supply Voltage Min920mV
                      FPGA FamilySpartan-7
                      I/O Supply Voltage3.3V
                      Logic Case StyleFPBGA
                      No. of I/O's338I/O's
                      No. of Logic Blocks102400
                      No. of Macrocells102400Macrocells
                      No. of Speed Grades-
                      Operating Frequency Max464MHz
                      Total RAM Bits4320Kbit

                      Product Overview

                      XC7S100-L1FGGA484I is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.

                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
                      • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
                      • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
                      • 102400 logic cells, 338 I/O's
                      • Dual 12bit XADC with on-chip thermal and supply sensors
                      • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
                      • I/O voltage range from 1.2V to 3.3V
                      • Available in 484 pin FPBGA package
                      • Operating temperature range from -40°C to 100°C

                      Technical Specifications

                      FPGA Type

                      -

                      IC Case / Package

                      FPBGA

                      Speed Grade

                      -

                      Process Technology

                      28nm (HKMG)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Spartan-7 XC7S100

                      SVHC

                      No SVHC (15-Jan-2018)

                      Core Supply Voltage Max

                      980mV

                      FPGA Family

                      Spartan-7

                      Logic Case Style

                      FPBGA

                      No. of Logic Blocks

                      102400

                      No. of Speed Grades

                      -

                      Total RAM Bits

                      4320Kbit

                      No. of Logic Cells

                      102400Logic Cells

                      No. of Pins

                      484Pins

                      No.of User I/Os

                      338I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      Clock Management

                      MMCM, PLL

                      Core Supply Voltage Min

                      920mV

                      I/O Supply Voltage

                      3.3V

                      No. of I/O's

                      338I/O's

                      No. of Macrocells

                      102400Macrocells

                      Operating Frequency Max

                      464MHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:3A991D
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found