Product Information
Product Overview
Evaluation board features the STM32G484QET6U MCU with cryptography. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, audio, ADC and DAC, differential ADC, TFT LCD, potentiometer/LDR, SRAM, QuadSPI flash memory device, microSD™ card, Smartcard, FDCAN transceiver, high brightness LED, motor-control connectors, temperature sensor and others. Extension headers provide easy connection to daughterboard for specific applications. The board features STLINK-V3E as the embedded in-circuit debugger and programmer for the STM32 MCU and the USB virtual COM port bridge.
- 240x320 TFT colour LCD display module with SPI interface, 16Gbyte microSD™ card bundled
- On-board current measurement, SAI audio codec
- 8Mbit (512K x 16bit) SRAM, two 512Mbit Quad-SPI NOR flash memories
- Reset and wake-up / tamper buttons, 4-direction joystick with selection button
- Light dependent resistor (LDR), potentiometer, access to comparator and operational amplifier
- Flexible power-supply (ST-LINK USB VBUS, external sources, USB Type-C™ connector or daughterboard)
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
- Comprehensive free software libraries and examples available with STM32CubeG4 MCU package
- Microcontroller supply voltage: fixed 3.3V or adjustable range from 1.62V to 3.6V
- RS-485 port, USB Type-C™ port supporting USB FS device, two CAN 2.0A/B-compliant ports
Technical Specifications
STMicroelectronics
STM32G4
Cortex-M4F
Eval Board STM32G484QET6U
No SVHC (17-Dec-2015)
32bit
ARM
STM32G484QET6U
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate