1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      SRK2001

                      Synchronous Rectification Controller, 4.5 to 32 V, -40 to 150 °C, SSOP-10

                      STMICROELECTRONICS SRK2001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSRK2001
                      Newark Part No.26AH0119
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,403 In Stock

                      Need more?

                      608 Delivery in 1-3 Business Days(US stock)
                      1795 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.670
                      10+$1.530
                      100+$1.530
                      500+$1.530
                      1000+$1.410
                      4000+$1.410
                      6000+$1.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSRK2001
                      Newark Part No.26AH0119
                      Technical Datasheet

                      Data Sheet

                      IC FunctionSynchronous Rectification Controller
                      Supply Voltage Min4.5V
                      Supply Voltage Max32V
                      IC Package TypeSSOP
                      No. of Pins10Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SRK2001 is an adaptive synchronous rectification controller for LLC resonant converter. It implements a control scheme specific for the secondary side synchronous rectification in LLC resonant converters that use a transformer with center tap secondary winding for full wave rectification. It provides two high current gate drive outputs, each capable of directly driving one or more N-channel power MOSFET. The control scheme ensures that each synchronous rectifier is switched ON as the corresponding half-winding starts conducting and OFF as its current falls to zero. The low consumption mode of the device allows for meeting the most stringent requirements for converter power consumption in light-load and no-load conditions. A very low external component count is required when using this device. Typical applications are AC-DC adapters, All-in-one PC, High-end flat panel TV, 80+/85+ compliant ATX SMPS, 90+/92+ compliant SERVER SMPS, Industrial SMPS.

                      • Secondary side synchronous rectification controller optimized for LLC resonant converter
                      • Dual gate driver for N-channel MOSFET, adaptive turn-off logic, protection against current reversal
                      • Turn-on logic with adaptive masking time, auto-compensation of parasitic inductance
                      • VCC operating voltage range from 4.5V to 32V
                      • High voltage drain-to-source Kelvin sensing for each SR MOSFET
                      • Safe management of load transient, light-load and startup conditions
                      • Programmable exit load levels from burst mode
                      • Compatible with standard-level MOSFET
                      • SSOP10 package
                      • Junction temperature operating range from -40 to 150°C

                      Technical Specifications

                      IC Function

                      Synchronous Rectification Controller

                      Supply Voltage Max

                      32V

                      No. of Pins

                      10Pins

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      4.5V

                      IC Package Type

                      SSOP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)