1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Plug In Soldering Irons
                      Print Page

                      3138-150

                      Soldering Iron, Plug-in, Heavy Duty, 150 W, US

                      AMERICAN BEAUTY TOOLS 3138-150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMERICAN BEAUTY TOOLS
                      Manufacturer Part No3138-150
                      Newark Part No.21M3082
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$92.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMERICAN BEAUTY TOOLS
                      Manufacturer Part No3138-150
                      Newark Part No.21M3082
                      Technical Datasheet

                      Data Sheet

                      Output Power150W
                      Heat Temperature Max-
                      Supply Voltage-
                      Product Range-
                      Plug TypeUS
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      American Beauty heavy-duty irons are ideal for heavy soldering jobs and production-line environments. Created by compression winding a special Ni-Chrome heating alloy onto a steel spool, all elements demonstrate an unsurpassed heat capacity and outstanding durability. Protective casings cut from a single block of steel are strengthened with multiple heat treatments and precisionbrazed for optimal strength and efficiency.

                      • Ni-chrome compression wound heating elements
                      • Paragon iron-clad lead-free soldering iron tips
                      • Plug-style tip design
                      • Hardwood handle
                      • Modular construction

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Output Power

                      150W

                      Supply Voltage

                      -

                      Plug Type

                      US

                      Heat Temperature Max

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)