1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Slide Switches
                      Print Page

                      09.03201.02

                      Slide Switch, SPDT-CO, On, Through Hole, 1K2 Series, 500 mA

                      Date/Lot Code

                      EAO 09.03201.02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEAO
                      Manufacturer Part No09.03201.02
                      Newark Part No.52F516
                      Product Range1K2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,836 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.360
                      10+$2.080
                      25+$2.020
                      50+$1.960
                      100+$1.900
                      250+$1.780
                      500+$1.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEAO
                      Manufacturer Part No09.03201.02
                      Newark Part No.52F516
                      Product Range1K2 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT-CO
                      Switch OperationOn
                      Switch MountingThrough Hole
                      Product Range1K2 Series
                      Contact Current Max500mA
                      Contact Voltage AC Max-
                      Contact Voltage DC Max24V
                      OrientationVertical
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 09.03201.02 is a 1-pole change-over PCB Slide Switch with maintained action.

                      • SPST Contact Configuration
                      • Plastic Red Flush Slider
                      • Gold-plated Contact

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Configuration

                      SPDT-CO

                      Switch Mounting

                      Through Hole

                      Contact Current Max

                      500mA

                      Contact Voltage DC Max

                      24V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Switch Operation

                      On

                      Product Range

                      1K2 Series

                      Contact Voltage AC Max

                      -

                      Orientation

                      Vertical

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 09.03201.02

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code