Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE042A400300BW
Newark Part No.21AH3297
Technical Datasheet
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE042A400300BW
Newark Part No.21AH3297
Technical Datasheet
Display Size4.2"
Resolution400 x 300 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeI2C, SPI
Display ModeReflective
LC Type-
Module Size91mm x 77mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4.2"
Display Appearance
Black on White
Interface Type
I2C, SPI
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (27-Jun-2024)
Resolution
400 x 300 Pixels
Logic Voltage
3.3V
Display Mode
Reflective
Module Size
91mm x 77mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate