1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Integrated Gate Drivers
                      Print Page

                      TDA21240AUMA1

                      MULTICHIP MODULE, 16V, QFN-30

                      INFINEON TDA21240AUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTDA21240AUMA1
                      Newark Part No.39AH9298
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTDA21240AUMA1
                      Newark Part No.39AH9298
                      Technical Datasheet

                      Data Sheet

                      Input Voltage Min5V
                      Input Voltage Max16V
                      Output Current40A
                      Output Voltage Min-
                      Output Voltage Max-
                      DC / DC Converter IC CaseQFN
                      No. of Pins30Pins
                      Switching Frequency Max1MHz
                      Product Range-
                      IC Generic NumberTDA21240
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Input Voltage Min

                      5V

                      Output Current

                      40A

                      Output Voltage Max

                      -

                      No. of Pins

                      30Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Input Voltage Max

                      16V

                      Output Voltage Min

                      -

                      DC / DC Converter IC Case

                      QFN

                      Switching Frequency Max

                      1MHz

                      IC Generic Number

                      TDA21240

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)