1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-705

                      Calibrator, Loop, 0 to 28 VDC, 0 to 24 mA, Current, Voltage, 164 mm, 75 mm, 47 mm, 0.02%, 350 g

                      FLUKE FLUKE-705
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-705
                      Newark Part No.48F2058
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,231.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,231.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-705
                      Newark Part No.48F2058
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeCurrent, Voltage
                      External Height164mm
                      External Width75mm
                      External Depth47mm
                      Accuracy0.02%
                      Weight350g
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke 705 is a loop calibrator cost-effective, integrated solution for calibration, repair and maintenance of current loops. Application includes signal processing, system monitoring, test and measurement.

                      • mA sourcing, simulation and measurement
                      • 0.02% accuracy and 0.001 mA resolution
                      • Simultaneous mA and % of span display
                      • Selectable step or ramp outputs
                      • 24V loop supply with mA measure
                      • 0 to 28VDC measurement to check loop voltage
                      • Easy battery exchange without opening the case
                      • Compact case with separate protective holster

                      Contents

                      AC70A alligator clips, C10 protective yellow holster with Flex-Stand&trade, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.

                      Technical Specifications

                      Calibration Type

                      Current, Voltage

                      External Width

                      75mm

                      Accuracy

                      0.02%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      External Height

                      164mm

                      External Depth

                      47mm

                      Weight

                      350g

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (4)

                      Application Note EN

                      Operating Instructions EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)