• Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  ADVENTURER 3

                                                                                                  3D Printer, 1.75mm Filament, 0.4 mm Layer, 150mm x 150mm x 150mm Build, 100mm/s Print

                                                                                                  FLASHFORGE ADVENTURER 3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoADVENTURER 3
                                                                                                  Newark Part No.29AH0895
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoADVENTURER 3
                                                                                                  Newark Part No.29AH0895
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.4mm
                                                                                                  Supported Printing MaterialsABS
                                                                                                  Build Volume150mm x 150mm x 150mm
                                                                                                  Nozzle Diameter0.4mm
                                                                                                  3D Print Speed Max100mm/s
                                                                                                  Input Voltage VAC24V
                                                                                                  Power Rating150W
                                                                                                  ConnectivityEthernet, Wi-Fi, USB
                                                                                                  File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
                                                                                                  Printer SoftwareFlashPrint
                                                                                                  Supported OSMac OS, Windows XP, Vista, 7, 8, 10
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Adventurer 3 is a desktop 3D printer. With a compacted and closed printed chamber, Adventurer3 is lightweight and portable. It is perfect for family and office users to use, which combines functionality and entertainment.

                                                                                                  • 150mm x 150mm x 150mm of print volume
                                                                                                  • Minimalist, lightweight and compact design
                                                                                                  • Detachable, remove nozzle just in one clip and stainless steel tube material
                                                                                                  • Fast heating up to 200°C (392°F) in 50 seconds
                                                                                                  • Auto filament feeding with an enclosed built-in filament cartridge
                                                                                                  • Removable and flexible heated print bed
                                                                                                  • 45decibel, ultra quiet during operation
                                                                                                  • Built-in 2 million pixel Wi-Fi HD camera for remote monitoring, cloud print
                                                                                                  • Full-color 2.8inch touch-screen with simple UI interface design
                                                                                                  • Printer dimension is 388x340x405mm

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  ABS

                                                                                                  Nozzle Diameter

                                                                                                  0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  24V

                                                                                                  Connectivity

                                                                                                  Ethernet, Wi-Fi, USB

                                                                                                  Printer Software

                                                                                                  FlashPrint

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.4mm

                                                                                                  Build Volume

                                                                                                  150mm x 150mm x 150mm

                                                                                                  3D Print Speed Max

                                                                                                  100mm/s

                                                                                                  Power Rating

                                                                                                  150W

                                                                                                  File Input Formats

                                                                                                  BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF

                                                                                                  Supported OS

                                                                                                  Mac OS, Windows XP, Vista, 7, 8, 10

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65