1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      322445

                      Pin Terminal, SOLISTRAND Series, Crimp, 8 AWG, 10.5 mm²

                      Date/Lot Code

                      AMP - TE CONNECTIVITY 322445
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No322445
                      Newark Part No.54M5434
                      Product RangeSOLISTRAND Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      182 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.564
                      10+$0.564
                      25+$0.564
                      50+$0.564
                      100+$0.564
                      500+$0.564
                      1000+$0.564
                      2500+$0.564
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No322445
                      Newark Part No.54M5434
                      Product RangeSOLISTRAND Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSOLISTRAND Series
                      TerminationCrimp
                      Wire Size AWG Min-
                      Wire Size AWG Max8AWG
                      Conductor Area CSA10.5mm²
                      Pin Diameter-
                      Insulator Colour-
                      Insulator MaterialUninsulated
                      Terminal MaterialCopper
                      Overall Length23.8mm
                      Pin Length15.88mm
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      SOLISTRAND Series

                      Wire Size AWG Min

                      -

                      Conductor Area CSA

                      10.5mm²

                      Insulator Colour

                      -

                      Terminal Material

                      Copper

                      Pin Length

                      15.88mm

                      Termination

                      Crimp

                      Wire Size AWG Max

                      8AWG

                      Pin Diameter

                      -

                      Insulator Material

                      Uninsulated

                      Overall Length

                      23.8mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code