1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      ACS723LLCTR-20AU-T

                      REPLACEMENT FOR ACS713ELCTR-20A-T

                      Date/Lot Code

                      ALLEGRO MICROSYSTEMS ACS723LLCTR-20AU-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoACS723LLCTR-20AU-T
                      Newark Part No.29AH2271
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,450 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.210
                      10+$3.620
                      25+$3.420
                      50+$3.290
                      100+$3.170
                      250+$3.050
                      500+$2.930
                      1000+$2.870
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoACS723LLCTR-20AU-T
                      Newark Part No.29AH2271
                      Technical Datasheet

                      Data Sheet

                      Quiescent Current0
                      Bandwidth80kHz
                      Current Sense DirectionUnidirectional
                      Accuracy± 2%
                      Sensor Case / PackageSOIC
                      Sensor Case StyleSOIC
                      No. of Pins8Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Isolation Voltage2.4kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Quiescent Current

                      0

                      Current Sense Direction

                      Unidirectional

                      Sensor Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth

                      80kHz

                      Accuracy

                      ± 2%

                      Sensor Case Style

                      SOIC

                      Supply Voltage Min

                      4.5V

                      Isolation Voltage

                      2.4kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code