1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TLS202B1MBV50HTSA1

                      LDO, FIXED, 5V, 0.3A, -40 TO 150DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON TLS202B1MBV50HTSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoTLS202B1MBV50HTSA1
                      Newark Part No.39AH9356
                      Product Range5V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,737 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.970
                      10+$0.699
                      25+$0.631
                      50+$0.594
                      100+$0.556
                      250+$0.520
                      500+$0.498
                      1000+$0.474
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoTLS202B1MBV50HTSA1
                      Newark Part No.39AH9356
                      Product Range5V 150mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min2.7V
                      Input Voltage Max18V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom5V
                      Adjustable Output Voltage Max-
                      Output Voltage Min-
                      Output Current150mA
                      Output Voltage Max-
                      Dropout Voltage Vdo290mV
                      PolarityPositive Output
                      LDO Regulator Case StyleSCT-595
                      Output Current Max150mA
                      Max Output Current150mA
                      Output Current Max150mA
                      Dropout Voltage Typ @ Current290mV
                      Dropout Voltage - Typ @ Current290mV
                      Dropout Voltage Typ @ Current290mV
                      IC MountingSurface Mount
                      IC Case / PackageSCT-595
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range5V 150mA LDO Voltage Regulators
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      18V

                      Fixed Output Voltage Nom

                      5V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      150mA

                      Dropout Voltage Vdo

                      290mV

                      LDO Regulator Case Style

                      SCT-595

                      Max Output Current

                      150mA

                      Dropout Voltage Typ @ Current

                      290mV

                      Dropout Voltage Typ @ Current

                      290mV

                      IC Case / Package

                      SCT-595

                      Operating Temperature Min

                      -40°C

                      Product Range

                      5V 150mA LDO Voltage Regulators

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      2.7V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      5V

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Polarity

                      Positive Output

                      Output Current Max

                      150mA

                      Output Current Max

                      150mA

                      Dropout Voltage - Typ @ Current

                      290mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code