New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      KX132-1211

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, LGA, 12 Pins

                      KIONIX KX132-1211
                      KIONIX KX132-1211
                      KIONIX KX132-1211
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKIONIX
                      Manufacturer Part NoKX132-1211
                      Newark Part No.39AH8996
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,874 In Stock

                      Need more?

                      879 Delivery in 1-3 Business Days(US stock)
                      9995 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.900
                      10+$7.770
                      25+$7.410
                      50+$7.160
                      100+$6.930
                      250+$6.700
                      500+$6.470
                      1000+$5.930
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKIONIX
                      Manufacturer Part NoKX132-1211
                      Newark Part No.39AH8996
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins12Pins
                      Sensitivity Typ2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g
                      Sensor Case StyleLGA
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      Sensitivity Min0
                      Sensitivity Min1925counts/g, 3850counts/g, 7700counts/g, 15401counts/g
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Sensitivity Max0
                      Sensitivity Max2171counts/g, 4342counts/g, 8684counts/g, 17367counts/g
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      KX132-1211 is a tri-axis digital accelerometer. It features a user-configurable 3-stage advanced data path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. It also features an advanced wake-up and back-to-sleep detection with a high-resolution threshold capability configurable down to 3.9mg, a 512-byte buffer that continues to record data even when being read, as well as embedded engines for orientation, Directional Tap™/DoubleTap™, and Free fall detection. The sensing element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising from the acceleration-induced motion of the sensing element, which further utilizes common mode cancellation to decrease errors from process variation, temperature, and environmental stress.

                      • Improved ODR accuracy in low power mode over temperature
                      • Embedded 512-byte FIFO buffer continues to record data even when being read
                      • User-selectable low power or high-performance modes
                      • Internal voltage regulator, digital I²C up to 3.4MHz and digital SPI up to 10MHz
                      • Excellent temperature performance with high shock survivability
                      • 0.5% of FS typical non-linearity
                      • 130µg/√Hz typical density noise
                      • 2.5V typical supply voltage, 0.5µA typical standby current consumption
                      • Operating temperature range from -40 to +105°C
                      • 12-pin LGA package

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, SPI

                      No. of Pins

                      12Pins

                      Sensor Case Style

                      LGA

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      1925counts/g, 3850counts/g, 7700counts/g, 15401counts/g

                      Operating Temperature Max

                      105°C

                      Sensitivity Max

                      2171counts/g, 4342counts/g, 8684counts/g, 17367counts/g

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensitivity Typ

                      2048counts/g, 4096counts/g, 8192counts/g, 16384counts/g

                      Supply Voltage Min

                      1.7V

                      Sensitivity Min

                      0

                      Operating Temperature Min

                      -40°C

                      Sensitivity Max

                      0

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel