1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      BD63030EKV-CE2

                      MOTOR DRIVER, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM BD63030EKV-CE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD63030EKV-CE2
                      Newark Part No.40AH4728
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.750
                      10+$7.600
                      25+$6.980
                      50+$6.620
                      100+$6.250
                      250+$5.950
                      500+$5.830
                      1000+$5.360
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $9.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD63030EKV-CE2
                      Newark Part No.40AH4728
                      Technical Datasheet

                      Data Sheet

                      IC TypeMotor Pre-Driver
                      Motor TypeThree Phase Brushless DC
                      No. of Outputs1Outputs
                      Output Current-
                      Output Voltage-
                      IC Case / PackageHTQFP
                      No. of Pins64Pins
                      Supply Voltage Min6.5V
                      Supply Voltage Max18V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q100
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised
                      Automotive Qualification StandardAEC-Q100
                      Driver Case StyleHTQFP

                      Technical Specifications

                      IC Type

                      Motor Pre-Driver

                      No. of Outputs

                      1Outputs

                      Output Voltage

                      -

                      No. of Pins

                      64Pins

                      Supply Voltage Max

                      18V

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Driver Case Style

                      HTQFP

                      Motor Type

                      Three Phase Brushless DC

                      Output Current

                      -

                      IC Case / Package

                      HTQFP

                      Supply Voltage Min

                      6.5V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code