1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      CY7C1380KV33-167AXI

                      SRAM, Pipelined SRAM, 18 Mbit, 512K x 36bit, TQFP, 100 Pins, 3.135 V

                      Date/Lot Code

                      INFINEON CY7C1380KV33-167AXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1380KV33-167AXI
                      Newark Part No.40AH1104
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$38.210
                      5+$37.290
                      10+$36.360
                      25+$35.700
                      50+$35.030
                      100+$34.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY7C1380KV33-167AXI
                      Newark Part No.40AH1104
                      Technical Datasheet

                      Data Sheet

                      SRAM TypePipelined SRAM
                      Memory Size18Mbit
                      SRAM Memory Configuration512K x 36bit
                      Memory Density18Mbit
                      Supply Voltage Range3.135V to 3.6V
                      Memory Configuration512K x 36bit
                      Memory Case StyleTQFP
                      IC Case / PackageTQFP
                      No. of Pins100Pins
                      Supply Voltage Min3.135V
                      Access Time3.4ns
                      Supply Voltage Max3.63V
                      Supply Voltage Nom3.3V
                      Clock Frequency Max167MHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY7C1380KV33-167AXI is a pipelined SRAM that integrates with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input (CLK). The synchronous inputs include all addresses, all data inputs, address-pipelining chip enable (active low CE1), depth-expansion chip enables (active low CE2 and CE3), burst control inputs (ADSC, ADSP, and active low ADV), write enables (active low BWX, and active low BWE), and global write (active low GW). Asynchronous inputs include the output enable (active low OE) and the ZZ pin. Address and chip enable is registered at rising edge of clock when address strobe processor (active low ADSP) or address strobe controller (active low ADSC) is active. Subsequent burst address can be internally generated as this is controlled by the advance pin (active low ADV).

                      • 65nm process technology, 3.3V VDD, 167MHz speed
                      • Registered inputs and outputs for pipelined operation
                      • 3.4ns maximum access time, 163mA maximum operating current
                      • Provides high performance 3-1-1-1 access rate
                      • Separate processor and controller address strobes
                      • Synchronous self-timed write, asynchronous output enable, single cycle chip deselect
                      • IEEE 1149.1 JTAG-compatible boundary scan
                      • Power supply voltage range from 3.135 to 3.6V
                      • Input/output capacitance is 5pF (TA=25°C, f=1MHz, VDD=3.3V, VDDQ=2.5V)
                      • 100-pin TQFP package, industrial temperature range from -40 to +85°C

                      Technical Specifications

                      SRAM Type

                      Pipelined SRAM

                      SRAM Memory Configuration

                      512K x 36bit

                      Supply Voltage Range

                      3.135V to 3.6V

                      Memory Case Style

                      TQFP

                      No. of Pins

                      100Pins

                      Access Time

                      3.4ns

                      Supply Voltage Nom

                      3.3V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Memory Size

                      18Mbit

                      Memory Density

                      18Mbit

                      Memory Configuration

                      512K x 36bit

                      IC Case / Package

                      TQFP

                      Supply Voltage Min

                      3.135V

                      Supply Voltage Max

                      3.63V

                      Clock Frequency Max

                      167MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991B2A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code