Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No70V27L15PFG
Newark Part No.42AH2712
Technical Datasheet
Memory Size512Kbit
SRAM TypeDual Port SRAM
Memory Density512Kbit
SRAM Memory Configuration32K x 16bit
Memory Configuration32K x 16bit
Supply Voltage Range3V to 3.6V
Memory Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3V
Access Time15ns
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Size
512Kbit
Memory Density
512Kbit
Memory Configuration
32K x 16bit
Memory Case Style
TQFP
No. of Pins
100Pins
Access Time
15ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
32K x 16bit
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate