1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Motor Drives
                      6. Stepper Motor Drives
                      Print Page

                      TMCM-1260-CANOPEN

                      STEPPER MOTOR CTRL, CANOPEN, 2PH, 6A/54V ROHS COMPLIANT: YES

                      TRINAMIC / ANALOG DEVICES TMCM-1260-CANOPEN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMCM-1260-CANOPEN
                      Newark Part No.69AH3006
                      Product RangeTMCM StepRocker
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$262.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $262.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRINAMIC / ANALOG DEVICES
                      Manufacturer Part NoTMCM-1260-CANOPEN
                      Newark Part No.69AH3006
                      Product RangeTMCM StepRocker
                      Technical Datasheet

                      Data Sheet

                      Control / Drive Type1-Axis Controller / Driver Module
                      No. of PhasesTwo Phase
                      Output Current Max6A
                      Output Current Max6A
                      Supply Voltage Min12VDC
                      Supply Voltage Max54VDC
                      Product RangeTMCM StepRocker
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Control / Drive Type

                      1-Axis Controller / Driver Module

                      Output Current Max

                      6A

                      Supply Voltage Min

                      12VDC

                      Product Range

                      TMCM StepRocker

                      No. of Phases

                      Two Phase

                      Output Current Max

                      6A

                      Supply Voltage Max

                      54VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Programming Manual EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)