Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210
Newark Part No.69AH1727
Product RangePANdrive
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $172.280 |
5+ | $169.760 |
10+ | $167.320 |
Price for:Each
Minimum: 1
Multiple: 1
$172.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoPD20-1-1210
Newark Part No.69AH1727
Product RangePANdrive
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size20.2mm
Coil TypeBipolar
Step Angle1.8°
Torque Max0.0175N-m
Current Rating600mA
Voltage Rating Max30VDC
No. of Wires2
External Length48mm
Shaft Diameter4mm
Product RangePANdrive
Shaft Length15mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
0.0175N-m
Voltage Rating Max
30VDC
External Length
48mm
Product Range
PANdrive
SVHC
No SVHC (21-Jan-2025)
Motor Size
20.2mm
Step Angle
1.8°
Current Rating
600mA
No. of Wires
2
Shaft Diameter
4mm
Shaft Length
15mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate