1. Home
                      2. LED Lighting Components
                      3. High Brightness LEDs
                      4. White High Brightness LEDs
                      Print Page

                      GW PSLT33.EM-LVL1-XX57-1-G3

                      High Brightness LED, DURIS S 5 Series, Warm White, 120 °, 160 lm, 3000 K, 200 mA

                      AMS OSRAM GROUP GW PSLT33.EM-LVL1-XX57-1-G3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoGW PSLT33.EM-LVL1-XX57-1-G3
                      Newark Part No.41AH9752
                      Product RangeDURIS S 5
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.028
                      10+$0.028
                      25+$0.028
                      50+$0.028
                      100+$0.028
                      250+$0.028
                      500+$0.028
                      1000+$0.028
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoGW PSLT33.EM-LVL1-XX57-1-G3
                      Newark Part No.41AH9752
                      Product RangeDURIS S 5
                      Technical Datasheet

                      Data Sheet

                      Product RangeDURIS S 5
                      LED ColorWarm White
                      Viewing Angle120°
                      Luminous Flux @ Test160lm
                      CCT3000K
                      Forward Current If Max200mA
                      Forward Voltage @ Test6.13V
                      Forward Current @ Test150mA
                      Power Dissipation Pd930mW
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      DURIS S 5

                      Viewing Angle

                      120°

                      CCT

                      3000K

                      Forward Voltage @ Test

                      6.13V

                      Power Dissipation Pd

                      930mW

                      LED Color

                      Warm White

                      Luminous Flux @ Test

                      160lm

                      Forward Current If Max

                      200mA

                      Forward Current @ Test

                      150mA

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)