1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Print Page

                      HST0.4-6-XY

                      HEAT SHRINK TUBING, 3:1, BLACK, 10.2MM ROHS COMPLIANT: YES

                      PANDUIT HST0.4-6-XY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoHST0.4-6-XY
                      Newark Part No.62AK5476
                      Product RangeHST Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$88.390
                      5+$83.050
                      10+$78.190
                      25+$74.310
                      50+$70.420
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $88.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoHST0.4-6-XY
                      Newark Part No.62AK5476
                      Product RangeHST Series
                      Technical Datasheet

                      Data Sheet

                      Shrink Ratio3:1
                      I.D. Supplied - Imperial0.4"
                      I.D. Supplied - Metric10.2mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial6"
                      Length - Metric152mm
                      I.D. Recovered Max - Imperial0.16"
                      I.D. Recovered Max - Metric4.1mm
                      Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
                      Product RangeHST Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Shrink Ratio

                      3:1

                      I.D. Supplied - Metric

                      10.2mm

                      Length - Imperial

                      6"

                      I.D. Recovered Max - Imperial

                      0.16"

                      Shrink Tubing / Boot Material

                      Crosslinked PO (Polyolefin)

                      SVHC

                      No SVHC (21-Jan-2025)

                      I.D. Supplied - Imperial

                      0.4"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      152mm

                      I.D. Recovered Max - Metric

                      4.1mm

                      Product Range

                      HST Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65