Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $115.450 |
Price for:Each
Minimum: 1
Multiple: 1
$115.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoSO 200K
Newark Part No.51AH7995
Technical Datasheet
Measurement Max200000lx
Resolution (lx)-
Accuracy-
External Height50mm
External Width175mm
External Depth160mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SO 200K is a photometer for precise light measurement up to 200,000 Lux. It helps to determine if workplace lighting meets standard requirements.
- Silicon diode photo sensor
- Cosine correction for angular incident light
- Sturdy protective cover for the photo sensor
- Impact protection by means of a protective casing
- Track function for continuous recording of changing environmental conditions
- Peak hold mode to capture peaks
- Selectable measuring units: fc (foot-candle), lx
- Dimension is 100x60x28 mm(WxDxH)
Technical Specifications
Measurement Max
200000lx
Accuracy
-
External Width
175mm
Product Range
-
Resolution (lx)
-
External Height
50mm
External Depth
160mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate