1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      Print Page

                      SMDNC03100KB00KP00

                      CAP, 0.1UF, 63V, FILM, 1812 ROHS COMPLIANT: YES

                      WIMA SMDNC03100KB00KP00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIMA
                      Manufacturer Part NoSMDNC03100KB00KP00
                      Newark Part No.69AH2401
                      Product RangeSMDN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIMA
                      Manufacturer Part NoSMDNC03100KB00KP00
                      Newark Part No.69AH2401
                      Product RangeSMDN Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PEN
                      Capacitor Case / Package1812 [4532 Metric]
                      Capacitance0.1µF
                      Capacitance Tolerance± 10%
                      Voltage(AC)40V
                      Voltage(DC)63V
                      Capacitor MountingSurface Mount
                      Capacitor TerminalsWraparound
                      Humidity Rating-
                      Lead Spacing-
                      Product Length4.8mm
                      Product Width3.3mm
                      Product Height4mm
                      Product RangeSMDN Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Dielectric Type

                      Metallized PEN

                      Capacitance

                      0.1µF

                      Voltage(AC)

                      40V

                      Capacitor Mounting

                      Surface Mount

                      Humidity Rating

                      -

                      Product Length

                      4.8mm

                      Product Height

                      4mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Capacitor Case / Package

                      1812 [4532 Metric]

                      Capacitance Tolerance

                      ± 10%

                      Voltage(DC)

                      63V

                      Capacitor Terminals

                      Wraparound

                      Lead Spacing

                      -

                      Product Width

                      3.3mm

                      Product Range

                      SMDN Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)