1. Home
                      2. Development Boards, Evaluation Tools
                      3. Analog Development Kit Accessories
                      Print Page

                      STEVAL-MKI165V1

                      Adaptor Board, STEVALMKI109V2 Motherboards

                      STMICROELECTRONICS STEVAL-MKI165V1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI165V1
                      Newark Part No.54AH6911
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoSTEVAL-MKI165V1
                      Newark Part No.54AH6911
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAdapter Board
                      For Use WithSTMicroelectronics STEVALMKI109V2 Motherboards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      STEVAL-MKI165V1 is a LPS25HB adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS25HB product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI165V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS25HB pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.

                      • Complete LPS25HB pinout for a standard DIL 24 socket
                      • Fully compatible with the STEVALMKI109V2 motherboard

                      Technical Specifications

                      Accessory Type

                      Adapter Board

                      Product Range

                      -

                      For Use With

                      STMicroelectronics STEVALMKI109V2 Motherboards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65