1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connectors
                      Print Page

                      STAK 200

                      Rectangular Power Connector, 2 Contacts, ST Series, Cable Mount, Screw, Receptacle

                      HIRSCHMANN STAK 200
                      HIRSCHMANN STAK 200
                      HIRSCHMANN STAK 200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoSTAK 200
                      Newark Part No.24M7848
                      Product RangeST
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      141 In Stock

                      45 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$9.540
                      10+$9.260
                      25+$9.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIRSCHMANN
                      Manufacturer Part NoSTAK 200
                      Newark Part No.24M7848
                      Product RangeST
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts2Contacts
                      Product RangeST
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      Pitch Spacing-
                      GenderReceptacle(View Associated Connectors)
                      Contact Gender-
                      Contact MaterialCopper, Zinc
                      Contact PlatingTin Plated Contacts
                      Connector Shell Size-
                      No. of Rows1Rows
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The STAK 200 is a 2+PE-contact Cable Socket with tin-plated contacts, PG 7 cable gland, strain relief, coding fin. The ST-series cable socket/power connector with PA contact bearer and housing. Screw type of termination. It features UL94V-0 flame-rated contact bearer and UL94HB flame-rated housing. Suitable for 4 to 6.5mm cables.

                      • Grey housing
                      • Maximum 1.5mm² conductor size
                      • 250VAC/DC Rated voltage
                      • 16/10A AC/DC Current

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      2Contacts

                      Connector Mounting

                      Cable Mount

                      Pitch Spacing

                      -

                      Contact Gender

                      -

                      Contact Plating

                      Tin Plated Contacts

                      No. of Rows

                      1Rows

                      Product Range

                      ST

                      Contact Termination Type

                      Screw

                      Gender

                      Receptacle

                      Contact Material

                      Copper, Zinc

                      Connector Shell Size

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (07-Nov-2024)