1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      MPT100XR47J

                      RES, 0R47, 100W, TO-247, THICK FILM ROHS COMPLIANT: YES

                      Date/Lot Code

                      CGS - TE CONNECTIVITY MPT100XR47J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoMPT100XR47J
                      Newark Part No.53AH7221
                      Product RangeMPT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      88 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.800
                      10+$14.680
                      25+$13.770
                      50+$12.980
                      100+$12.300
                      250+$11.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part NoMPT100XR47J
                      Newark Part No.53AH7221
                      Product RangeMPT Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.47ohm
                      Product RangeMPT Series
                      Power Rating100W
                      Resistance Tolerance± 5%
                      Resistor Case / PackageTO-247
                      Voltage Rating700V
                      Resistor TechnologyThick Film
                      Temperature Coefficient-
                      Resistor TypeHigh Power
                      Product Diameter-
                      Product Length15.75mm
                      Product Width4.95mm
                      Operating Temperature Min-65°C
                      Operating Temperature Max175°C
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      0.47ohm

                      Power Rating

                      100W

                      Resistor Case / Package

                      TO-247

                      Resistor Technology

                      Thick Film

                      Resistor Type

                      High Power

                      Product Length

                      15.75mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      -

                      Product Range

                      MPT Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      700V

                      Temperature Coefficient

                      -

                      Product Diameter

                      -

                      Product Width

                      4.95mm

                      Operating Temperature Max

                      175°C

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      EOL Notices EN

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code