Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8
Newark Part No.00Z1247
Product Range120 Series
Technical Datasheet
1,797 In Stock
1,680 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.300 |
5+ | $32.330 |
10+ | $30.370 |
25+ | $29.500 |
50+ | $28.640 |
100+ | $27.600 |
250+ | $26.600 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8
Newark Part No.00Z1247
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight8oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-8 is a 120 series silicone oil-based thermal joint compound. Ut fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001in. film with an area of one square inch.
- 5 X 10¹⁴ohm-cm volume resistivity, 225volts/mil dielectric strength
- 2.1min specific gravity, 0.735W/(m)(K) thermal conductivity at 36°C
- 56 (°C)(in.)/watt thermal resistivity, 0.5 bleed, % after 24hrs at 200°C
- 0.5 evaporation, % after 24hrs at 200°C
- Opaque white color, 5 years shelf life
- Operating temperature range from -40 to +200°C
- 8 oz (0.23Kg) jar container size
Technical Specifications
Dispensing Method
Jar
Weight
8oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Alternatives for 120-8
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability