Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617BGL-P
Newark Part No.54AH3399
Technical Datasheet
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.170 |
10+ | $3.640 |
25+ | $3.240 |
50+ | $3.020 |
100+ | $2.790 |
250+ | $2.570 |
500+ | $2.560 |
1000+ | $2.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2617BGL-P
Newark Part No.54AH3399
Technical Datasheet
Battery TypeLi-Ion
Input Voltage10V
Battery Charge Voltage4.35V
Charge Current3A
Charge Current Max3A
Battery IC Case StyleQFN
IC Case / PackageQFN
No. of Pins20Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 3A switching charger with NVDC power path management for single cell Li+ battery in 20-QFN package
- Smart power path management
- Input current/voltage limit, constant charge current, terminal battery control, thermal foldback
- 1.6MHz switching frequency
- Programmable input current limit, programmable charge current
- Single input for USB and AC adapter
- Covers USB2.0 and USB3.0 input specifications
- Fully integrated power switches
- No external blocking diode or sense resistor required
- Thermal limiting regulation on chip and built-in programmable charging timer
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.35V
Charge Current Max
3A
IC Case / Package
QFN
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Input Voltage
10V
Charge Current
3A
Battery IC Case Style
QFN
No. of Pins
20Pins
No. of Cells
1Cells
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate