1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      BT134W-600E,115

                      TRIAC, 600V, 1A, SC-73 ROHS COMPLIANT: YES

                      WEEN SEMICONDUCTORS BT134W-600E,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT134W-600E,115
                      Newark Part No.53AH6739
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      610 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.055
                      10+$0.055
                      25+$0.055
                      50+$0.055
                      100+$0.055
                      250+$0.055
                      500+$0.055
                      1000+$0.055
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBT134W-600E,115
                      Newark Part No.53AH6739
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage600V
                      On State RMS Current1A
                      Triac Case StyleSC-73
                      Gate Trigger Current Max (QI), Igt10mA
                      Gate Trigger Voltage Max1V
                      Peak Non Repetitive Surge Current10A
                      Peak Gate Power5W
                      Holding Current Max15mA
                      No. of Pins4Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.5V
                      Thyristor MountingSurface Mount
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      600V

                      Triac Case Style

                      SC-73

                      Gate Trigger Voltage Max

                      1V

                      Peak Gate Power

                      5W

                      No. of Pins

                      4Pins

                      Peak On State Voltage

                      1.5V

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      On State RMS Current

                      1A

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Peak Non Repetitive Surge Current

                      10A

                      Holding Current Max

                      15mA

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised