1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Front End Rack Mount Power Supplies
                      Print Page

                      LCM600W-T-A

                      POWER SUPPLY, AC-DC, 48V, 14A ROHS COMPLIANT: YES

                      ARTESYN / ADVANCED ENERGY LCM600W-T-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTESYN / ADVANCED ENERGY
                      Manufacturer Part NoLCM600W-T-A
                      Newark Part No.69AH0545
                      Product RangeLCM600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$308.640
                      5+$299.970
                      10+$291.300
                      25+$282.630
                      50+$268.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $308.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTESYN / ADVANCED ENERGY
                      Manufacturer Part NoLCM600W-T-A
                      Newark Part No.69AH0545
                      Product RangeLCM600 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Power Supply Output TypeAdjustable, Fixed
                      Output Power Max600W
                      Output Voltage Nom48V
                      Output Current Max14A
                      Output Current Max14A
                      Product RangeLCM600 Series
                      Input Voltage VAC85V AC to 264V AC
                      SVHCTo Be Advised

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Voltage Nom

                      48V

                      Output Current Max

                      14A

                      Input Voltage VAC

                      85V AC to 264V AC

                      No. of Outputs

                      1 Output

                      Output Power Max

                      600W

                      Output Current Max

                      14A

                      Product Range

                      LCM600 Series

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised